NP3100SCT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,57000 €
Datasheet
275V Off-State Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP3100SCT3G

DigiKey Part Number
NP3100SCT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NP3100SCT3G
Description
THYRISTOR 275V 100A DO-214AA
Customer Reference
Detailed Description
275V Off-State Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
NP3100SCT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih)
150 mA
Manufacturer
onsemi
Number of Elements
1
Packaging
Tape & Reel (TR)
Capacitance
76pF
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Breakover
350V
Package / Case
DO-214AA, SMB
Voltage - Off State
275V
Supplier Device Package
SMB
Voltage - On State
4 V
Base Product Number
Current - Peak Pulse (10/1000µs)
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P3100SCLRPLittelfuse Inc.0P3100SCLRPCT-ND1,57000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes