Direct
Similar
Similar
Similar

NP2300SCMCT3G | |
|---|---|
DigiKey Part Number | NP2300SCMCT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP2300SCMCT3G |
Description | THYRISTOR 190V 400A DO-214AA |
Customer Reference | |
Detailed Description | 190V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | NP2300SCMCT3G Models |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer onsemi | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Obsolete | Capacitance 33pF |
Voltage - Breakover 260V | Mounting Type Surface Mount |
Voltage - Off State 190V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package SMB |
Current - Peak Pulse (8/20µs) 400 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P2300SCLRP | Littelfuse Inc. | 2.347 | P2300SCLRPCT-ND | 1,57000 € | Direct |
| P2300SCMCLRP | Littelfuse Inc. | 0 | P2300SCMCLRPCT-ND | 1,50000 € | Similar |
| TB2300M-13-F | Diodes Incorporated | 6.000 | TB2300M-FDICT-ND | 0,36863 € | Similar |
| TISP4C250H3BJR-S | Bourns Inc. | 0 | TISP4C250H3BJR-STR-ND | 0,34030 € | Similar |




