NP2300SAT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,20914 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.500
Unit Price: 1,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.593
Unit Price: 0,81000 €
Datasheet
190V Off-State Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP2300SAT3G

DigiKey Part Number
NP2300SAT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NP2300SAT3G
Description
THYRISTOR 190V 50A DO-214AA
Customer Reference
Detailed Description
190V Off-State Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
NP2300SAT3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
260V
Voltage - Off State
190V
Voltage - On State
4 V
Current - Peak Pulse (10/1000µs)
50 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
36pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes