
P2300S1ALRP | |
|---|---|
DigiKey Part Number | P2300S1ALRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P2300S1ALRP |
Description | THYRISTOR 190V 150A DO-214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 190V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 260V | |
Voltage - Off State | 190V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 50pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20914 € | 1.045,70 € |
| 10.000 | 0,20751 € | 2.075,10 € |
| Unit Price without VAT: | 0,20914 € |
|---|---|
| Unit Price with VAT: | 0,24888 € |

