NP0640SAT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3.000
Unit Price: 1,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 22.540
Unit Price: 0,81000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 11.885
Unit Price: 1,57000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,06000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,37327 €
Datasheet

Similar


Bourns Inc.
In Stock: 5.855
Unit Price: 1,20000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,41416 €
Datasheet

Similar


Bourns Inc.
In Stock: 19.526
Unit Price: 1,63000 €
Datasheet

Similar


Bourns Inc.
In Stock: 2.084
Unit Price: 1,06000 €
Datasheet

Similar


Bourns Inc.
In Stock: 15.008
Unit Price: 1,18000 €
Datasheet
58V Off-State Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP0640SAT3G

DigiKey Part Number
NP0640SAT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NP0640SAT3G
Description
THYRISTOR 58V 50A DO-214AA
Customer Reference
Detailed Description
58V Off-State Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
NP0640SAT3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
77V
Voltage - Off State
58V
Voltage - On State
4 V
Current - Peak Pulse (10/1000µs)
50 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
84pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes