DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP4070M3BJR-S

DigiKey Part Number
TISP4070M3BJR-STR-ND - Tape & Reel (TR)
TISP4070M3BJR-SCT-ND - Cut Tape (CT)
TISP4070M3BJR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TISP4070M3BJR-S
Description
THYRISTOR 58V 220A DO-214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
58V Off-State 220 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
70V
Voltage - Off State
58V
Voltage - On State
3 V
Current - Peak Pulse (8/20µs)
220 A
Current - Peak Pulse (10/1000µs)
50 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
87pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,63000 €6,30 €
1000,41390 €41,39 €
5000,32110 €160,55 €
1.0000,29122 €291,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25325 €759,75 €
6.0000,23414 €1.404,84 €
9.0000,22440 €2.019,60 €
15.0000,21445 €3.216,75 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €