EEPROM Memory IC 1Kbit Microwire 1 MHz 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NM93CS46EN

DigiKey Part Number
NM93CS46EN-ND
Manufacturer
Manufacturer Product Number
NM93CS46EN
Description
IC EEPROM 1KBIT MICROWIRE 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 1 MHz 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
NM93CS46EN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
1 MHz
Packaging
Tube
Write Cycle Time - Word, Page
10ms
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-DIP
Memory Size
Base Product Number
Memory Organization
64 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.