NM93C86AM8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7.029
Unit Price: 0,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 64.889
Unit Price: 0,71000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.498
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.888
Unit Price: 0,37000 €
Datasheet
EEPROM Memory IC 16Kbit Microwire 1 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NM93C86AM8

DigiKey Part Number
NM93C86AM8-ND
Manufacturer
Manufacturer Product Number
NM93C86AM8
Description
IC EEPROM 16KBIT MICROWIRE 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Microwire 1 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NM93C86AM8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
1 MHz
Packaging
Tube
Write Cycle Time - Word, Page
10ms
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
2K x 8, 1K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAT93C86VI-GT3onsemi7.029CAT93C86VI-GT3CT-ND0,45000 €Direct
M93C86-RMN3TP/KSTMicroelectronics64.889497-M93C86-RMN3TP/KCT-ND0,71000 €Similar
M93C86-WMN6PSTMicroelectronics3.498497-4927-5-ND0,42000 €Similar
M93C86-WMN6TPSTMicroelectronics6.888497-8665-1-ND0,37000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes