Similar
Similar

NM93C46M8 | |
|---|---|
DigiKey Part Number | NM93C46M8-ND |
Manufacturer | |
Manufacturer Product Number | NM93C46M8 |
Description | IC EEPROM 1KBIT MICROWIRE 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 1 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NM93C46M8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 10ms | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |


