Similar
Similar
Similar

NM93C46LZM8 | |
|---|---|
DigiKey Part Number | NM93C46LZM8-ND |
Manufacturer | |
Manufacturer Product Number | NM93C46LZM8 |
Description | IC EEPROM 1KBIT MICROWIRE 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 250 kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NM93C46LZM8 Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 250 kHz |
Packaging Tube | Write Cycle Time - Word, Page 15ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 64 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA46B-I/SN | Microchip Technology | 1.257 | 93AA46B-I/SN-ND | 0,25000 € | Similar |
| 93AA46BT-I/SN | Microchip Technology | 4.373 | 93AA46BT-I/SNCT-ND | 0,27000 € | Similar |
| 93C46BX-E/SN | Microchip Technology | 0 | 93C46BX-E/SN-ND | 0,34302 € | Similar |


