
NM93C46LN | |
|---|---|
DigiKey Part Number | NM93C46LN-ND |
Manufacturer | |
Manufacturer Product Number | NM93C46LN |
Description | IC EEPROM 1KBIT MICROWIRE 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 250 kHz 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | NM93C46LN Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 250 kHz |
Packaging Tube | Write Cycle Time - Word, Page 15ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-DIP |
Memory Size | Base Product Number |
Memory Organization 64 x 16 |

