NLX1G99AMX1TCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.495.839
Unit Price: 0,25818 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.235
Unit Price: 0,17000 €
Datasheet
Configurable Multiple Function Configurable 1 Circuit 4 Input 8-ULLGA (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLX1G99AMX1TCG

DigiKey Part Number
NLX1G99AMX1TCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLX1G99AMX1TCG
Description
IC MF CFG 1-CIR 4-IN 8ULLGA
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 4 Input 8-ULLGA (1.95x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
4
Schmitt Trigger Input
Yes
Output Type
Tri-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-XFLGA
Supplier Device Package
8-ULLGA (1.95x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22.130 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

22.130In Stock
Ships from Rochester Electronics, LLC