Similar

NLX1G99DMUTCG | |
|---|---|
DigiKey Part Number | 488-NLX1G99DMUTCGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLX1G99DMUTCG |
Description | IC MF CFG 1-CIR 4-IN 8UDFN |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 4 Input 8-UDFN (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | NLX1G99DMUTCG Models |
Category | Output Type Tri-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 8-UFDFN |
Number of Circuits 1 | Supplier Device Package 8-UDFN (1.95x1) |
Number of Inputs 4 | Base Product Number |
Schmitt Trigger Input Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G99GT,115 | Nexperia USA Inc. | 6.960 | 1727-3983-1-ND | 0,17000 € | Similar |


