
NLVSX4014MUTAG | |
|---|---|
DigiKey Part Number | 488-NLVSX4014MUTAGTR-ND - Tape & Reel (TR) 488-NLVSX4014MUTAGCT-ND - Cut Tape (CT) 488-NLVSX4014MUTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVSX4014MUTAG |
Description | IC XLTR VL BIDIR 12-UQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 4 Circuit 1 Channel 140Mbps 12-UQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | NLVSX4014MUTAG Models |
Category | Voltage - VCCB 1.3 V ~ 4.5 V |
Manufacturer onsemi | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 140Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 12-UFQFN |
Number of Circuits 4 | Supplier Device Package 12-UQFN (1.7x2) |
Channels per Circuit 1 | Base Product Number |
Voltage - VCCA 0.9 V ~ 4.1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG3304BCBZ-REEL7 | Analog Devices Inc. | 6.768 | 505-ADG3304BCBZ-REEL7CT-ND | 31,57000 € | Similar |
| ADG3304SRUZ-EP-RL7 | Analog Devices Inc. | 539 | 505-ADG3304SRUZ-EP-RL7CT-ND | 101,27000 € | Similar |
| MAX3395EETC+T | Analog Devices Inc./Maxim Integrated | 1.991 | MAX3395EETC+TCT-ND | 112,94000 € | Similar |
| NXB0104GU12-Q100X | Nexperia USA Inc. | 0 | 1727-NXB0104GU12-Q100XCT-ND | 6,93000 € | Similar |
| PI4ULS3V304AQ1ZMAEX | Diodes Incorporated | 1.287 | 31-PI4ULS3V304AQ1ZMAEXCT-ND | 10,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,26800 € | 12,68 € |
| 25 | 1,07080 € | 26,77 € |
| 100 | 0,84790 € | 84,79 € |
| 250 | 0,73848 € | 184,62 € |
| 500 | 0,67106 € | 335,53 € |
| 1.000 | 0,61462 € | 614,62 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |



