NLVHC4851ADR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 80
Unit Price: 7,75000 $
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 3,48992 $
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.259
Unit Price: 10,40000 $
Datasheet

Similar


Texas Instruments
In Stock: 3.688
Unit Price: 5,57000 $
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,40591 $
Datasheet

Similar


Texas Instruments
In Stock: 2.363
Unit Price: 6,93000 $
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 5,47000 $
Datasheet
Circuit IC Switch 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit IC Switch 16-SOIC
16 SOIC Pin View

NLVHC4851ADR2G

DigiKey Part Number
488-NLVHC4851ADR2GTR-ND - Tape & Reel (TR)
488-NLVHC4851ADR2GCT-ND - Cut Tape (CT)
488-NLVHC4851ADR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVHC4851ADR2G
Description
IC MUX/DEMUX 8X1 16SOIC
Customer Reference
Detailed Description
Circuit IC Switch 16-SOIC
EDA/CAD Models
NLVHC4851ADR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 223.045 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

210.000In Stock
Ships from Flip Electronics
13.045In Stock
Ships from Rochester Electronics, LLC