NLV74VHCT244ADTRG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2.784
Unit Price: 0,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.757
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.190
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,17733 €
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 23.713
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 155.890
Unit Price: 0,98000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9.526
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 20.696
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7.744
Unit Price: 0,70822 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.961
Unit Price: 0,67000 €
Datasheet
MC74HCT374ADTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74VHCT244ADTRG

DigiKey Part Number
488-NLV74VHCT244ADTRGTR-ND - Tape & Reel (TR)
488-NLV74VHCT244ADTRGCT-ND - Cut Tape (CT)
488-NLV74VHCT244ADTRGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74VHCT244ADTRG
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLV74VHCT244ADTRG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes