NLV74HCT541ADWG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 520
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 4
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.000
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.000
Unit Price: 0,36008 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 33.004
Unit Price: 0,68000 €
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HCT541ADWG

DigiKey Part Number
NLV74HCT541ADWG-ND
Manufacturer
Manufacturer Product Number
NLV74HCT541ADWG
Description
IC BUFF 4.5V/5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT541ADWGonsemi520MC74HCT541ADWGOS-ND0,70000 €Parametric Equivalent
MC74HCT541ADWR2Gonsemi4MC74HCT541ADWR2GOSCT-ND0,59000 €Parametric Equivalent
MC74HCT541ADWR2G-Qonsemi1.000488-MC74HCT541ADWR2G-QCT-ND0,56000 €Parametric Equivalent
NLVHCT541ADWR2Gonsemi1.000488-NLVHCT541ADWR2GCT-ND0,36008 €Parametric Equivalent
CD74HCT541M96Texas Instruments33.004296-9288-1-ND0,68000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types