Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NLV74HC245ADTG | |
|---|---|
DigiKey Part Number | NLV74HC245ADTG-ND |
Manufacturer | |
Manufacturer Product Number | NLV74HC245ADTG |
Description | IC TXRX 2V/6V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC245ADTG Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer onsemi | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Transceiver, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC245ADTG | onsemi | 55 | MC74HC245ADTGOS-ND | 0,66000 € | Parametric Equivalent |
| MC74HC245ADTR2G | onsemi | 0 | MC74HC245ADTR2GOSCT-ND | 0,43000 € | Parametric Equivalent |
| MC74HC245ADTR2G-Q | onsemi | 0 | 488-MC74HC245ADTR2G-QTR-ND | 0,19345 € | Parametric Equivalent |
| MC74HC245ADTEL | Rochester Electronics, LLC | 7.000 | 2156-MC74HC245ADTEL-ND | 0,38245 € | Parametric Equivalent |




