MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar



NLV74HC139ADR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC139ADR2GTR-ND - Tape & Reel (TR) 488-NLV74HC139ADR2GCT-ND - Cut Tape (CT) 488-NLV74HC139ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC139ADR2G |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC139ADR2G Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SOIC |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC139ADR2G-Q | onsemi | 0 | 488-MC74HC139ADR2G-QTR-ND | 0,14724 € | MFR Recommended |
| 74HC139D-Q100J | Nexperia USA Inc. | 2.070 | 1727-74HC139D-Q100JCT-ND | 0,36000 € | Similar |
| CD74HC139M | Texas Instruments | 2 | 296-25972-5-ND | 1,05000 € | Similar |
| SN74HC139D | Rochester Electronics, LLC | 11.907 | 2156-SN74HC139D-ND | 0,76491 € | Similar |
| SN74HC139DR | Texas Instruments | 36.544 | 296-14833-1-ND | 0,39000 € | Similar |




