Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent

NLV74HC125ADTG | |
|---|---|
DigiKey Part Number | NLV74HC125ADTG-ND |
Manufacturer | |
Manufacturer Product Number | NLV74HC125ADTG |
Description | IC BUFF 2V/6V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC125ADTG Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer onsemi | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC125ADTG | onsemi | 76 | MC74HC125ADTGOS-ND | 0,50000 € | Parametric Equivalent |
| MC74HC125ADTR2G | onsemi | 6.778 | MC74HC125ADTR2GOSCT-ND | 0,32000 € | Parametric Equivalent |
| MC74HC125ADTR2G-Q | onsemi | 0 | 488-MC74HC125ADTR2G-QCT-ND | 0,39000 € | Parametric Equivalent |
| MC74HC126ADTR2G | onsemi | 2.332 | MC74HC126ADTR2GOSCT-ND | 0,37000 € | Parametric Equivalent |
| MC74HC126ADTR2G-Q | onsemi | 2.500 | 488-MC74HC126ADTR2G-QCT-ND | 0,17486 € | Parametric Equivalent |







