
MC74HC126ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC126ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC126ADTR2GOSCT-ND - Cut Tape (CT) MC74HC126ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC126ADTR2G |
Description | IC BUFFER NON-INVERT 6V 14-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC126ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,22640 € | 5,66 € |
| 100 | 0,19600 € | 19,60 € |
| 250 | 0,18152 € | 45,38 € |
| 500 | 0,17284 € | 86,42 € |
| 1.000 | 0,16593 € | 165,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15809 € | 395,23 € |
| 5.000 | 0,15352 € | 767,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

