NLV74AC86DTR2G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 718
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 4.745
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 4.489
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.500
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.929
Unit Price: 0,18698 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.982
Unit Price: 0,94000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 93.843
Unit Price: 0,38000 €
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74AC86DTR2G

DigiKey Part Number
488-NLV74AC86DTR2G-ND
Manufacturer
Manufacturer Product Number
NLV74AC86DTR2G
Description
QUAD 2-INPUT EXCLUSIVE OR GATE
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.1V ~ 3.85V
Packaging
Bulk
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Logic Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Voltage - Supply
2V ~ 6V
Supplier Device Package
14-TSSOP
Current - Quiescent (Max)
4 µA
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AC86MTConsemi71874AC86MTC-ND0,51000 €Parametric Equivalent
74AC86MTCXonsemi4.74574AC86MTCXCT-ND0,31000 €Parametric Equivalent
MC74AC86DTR2Gonsemi4.489488-MC74AC86DTR2GCT-ND0,31000 €Parametric Equivalent
MC74AC86DTR2G-Qonsemi2.500488-MC74AC86DTR2G-QCT-ND0,31000 €Parametric Equivalent
74AC86MTCXRochester Electronics, LLC2.9292156-74AC86MTCX-ND0,18698 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes