


NLV14504BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14504BDR2GTR-ND - Tape & Reel (TR) 488-NLV14504BDR2GCT-ND - Cut Tape (CT) 488-NLV14504BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14504BDR2G |
Description | IC XLTR VL UNIDIR 16-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14504BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 3 V ~ 18 V | |
Voltage - VCCB | 3 V ~ 18 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,34560 € | 8,64 € |
| 100 | 0,30200 € | 30,20 € |
| 250 | 0,28104 € | 70,26 € |
| 500 | 0,26844 € | 134,22 € |
| 1.000 | 0,26319 € | 263,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24713 € | 617,82 € |
| 5.000 | 0,24053 € | 1.202,65 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |





