Similar
Similar
Similar



NLV14060BDR2G | |
|---|---|
DigiKey Part Number | NLV14060BDR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLV14060BDR2G |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
EDA/CAD Models | NLV14060BDR2G Models |
Category | Count Rate 17 MHz |
Manufacturer onsemi | Trigger Type Negative Edge |
Series | Voltage - Supply 3 V ~ 18 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Binary Counter | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Direction Up | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 14 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV74HC4060ADR2G | onsemi | 1.927 | 488-NLV74HC4060ADR2GCT-ND | 0,35000 € | Similar |
| HCF4060YM013TR | STMicroelectronics | 6.163 | 497-14373-1-ND | 0,57000 € | Similar |
| HEF4060BT-Q100J | Nexperia USA Inc. | 1.637 | 1727-HEF4060BT-Q100JCT-ND | 0,53000 € | Similar |




