


NLV74HC4060ADR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC4060ADR2GTR-ND - Tape & Reel (TR) 488-NLV74HC4060ADR2GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLV74HC4060ADR2G |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC4060ADR2G Models |
Category | Count Rate 50 MHz |
Manufacturer onsemi | Trigger Type Negative Edge |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Grade Automotive |
Logic Type Binary Counter | Qualification AEC-Q100 |
Direction Up | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 14 | Supplier Device Package 16-SOIC |
Reset Asynchronous | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,21560 € | 5,39 € |
| 100 | 0,18660 € | 18,66 € |
| 250 | 0,17268 € | 43,17 € |
| 500 | 0,16432 € | 82,16 € |
| 1.000 | 0,15744 € | 157,44 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

