


NLV14042BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14042BDR2GTR-ND - Tape & Reel (TR) 488-NLV14042BDR2GCT-ND - Cut Tape (CT) 488-NLV14042BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14042BDR2G |
Description | IC D-TYPE TRANSP 1:1 16-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14042BDR2G Models |
Category | Independent Circuits 4 |
Mfr | Delay Time - Propagation 60ns |
Series | Current - Output High, Low 8.8mA, 8.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1:1 | Supplier Device Package |
Output Type Differential | Base Product Number |
Voltage - Supply 3V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14042BDR2G | onsemi | 4.884 | 488-MC14042BDR2GCT-ND | 0,44000 € | Parametric Equivalent |
| CD4042BD | Texas Instruments | 5 | 296-32884-5-ND | 0,86000 € | Similar |
| CD4042BDR | Texas Instruments | 3.328 | 296-31495-1-ND | 0,51000 € | Similar |
| CD4042BDT | Texas Instruments | 258 | 296-CD4042BDTCT-ND | 0,86000 € | Similar |
| NLV14042BDG | Rochester Electronics, LLC | 6.768 | 2156-NLV14042BDG-OS-ND | 0,53292 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,27600 € | 6,90 € |
| 100 | 0,24010 € | 24,01 € |
| 250 | 0,22292 € | 55,73 € |
| 500 | 0,21254 € | 106,27 € |
| 1.000 | 0,20610 € | 206,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19500 € | 487,50 € |
| 5.000 | 0,18957 € | 947,85 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

