


MC14042BDR2G | |
|---|---|
DigiKey Part Number | 488-MC14042BDR2GTR-ND - Tape & Reel (TR) 488-MC14042BDR2GCT-ND - Cut Tape (CT) 488-MC14042BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14042BDR2G |
Description | IC D-TYPE TRANSP 1:1 16-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14042BDR2G Models |
Category | Independent Circuits 4 |
Mfr | Delay Time - Propagation 60ns |
Series | Current - Output High, Low 8.8mA, 8.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1:1 | Supplier Device Package |
Output Type Differential | Base Product Number |
Voltage - Supply 3V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,31300 € | 3,13 € |
| 25 | 0,27960 € | 6,99 € |
| 100 | 0,24350 € | 24,35 € |
| 250 | 0,22612 € | 56,53 € |
| 500 | 0,21560 € | 107,80 € |
| 1.000 | 0,20923 € | 209,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19786 € | 494,65 € |
| 5.000 | 0,19237 € | 961,85 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

