Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NLSX5014DTR2G | |
|---|---|
DigiKey Part Number | NLSX5014DTR2GOSTR-ND - Tape & Reel (TR) NLSX5014DTR2GOSCT-ND - Cut Tape (CT) NLSX5014DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSX5014DTR2G |
Description | IC XLTR VL BIDIR 14-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLSX5014DTR2G Models |
Category | Voltage - VCCB 0.9 V ~ 4.5 V |
Manufacturer onsemi | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing, Power-Off Protection |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Channels per Circuit 4 | Supplier Device Package 14-TSSOP |
Voltage - VCCA 0.9 V ~ 4.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX14611ETD+T | Analog Devices Inc./Maxim Integrated | 4.800 | MAX14611ETD+TCT-ND | 4,28000 € | Similar |
| MAX3395EETC+T | Analog Devices Inc./Maxim Integrated | 3.525 | MAX3395EETC+TCT-ND | 10,61000 € | Similar |
| NTB0104BQ,115 | NXP USA Inc. | 11.914 | 568-8404-1-ND | 0,81000 € | Similar |
| PI4ULS5V104ZBEX | Diodes Incorporated | 2.023 | PI4ULS5V104ZBEXCT-ND | 1,10000 € | Similar |
| SN74AVC4T774PW | Texas Instruments | 3.829 | 296-23611-5-ND | 1,67000 € | Similar |












