
TXB0104PWR | |
|---|---|
DigiKey Part Number | 296-21929-2-ND - Tape & Reel (TR) 296-21929-1-ND - Cut Tape (CT) 296-21929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0104PWR |
Description | IC XLTR VL BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXB0104PWR Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Channels per Circuit 4 | Supplier Device Package 14-TSSOP |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72300 € | 7,23 € |
| 25 | 0,65400 € | 16,35 € |
| 100 | 0,57790 € | 57,79 € |
| 250 | 0,54164 € | 135,41 € |
| 500 | 0,52430 € | 262,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48696 € | 973,92 € |
| 4.000 | 0,47475 € | 1.899,00 € |
| 6.000 | 0,46864 € | 2.811,84 € |
| 10.000 | 0,46187 € | 4.618,70 € |
| 14.000 | 0,45792 € | 6.410,88 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |













