NLSX5014DTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.032
Unit Price: 4,17000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.793
Unit Price: 10,65000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 14.492
Unit Price: 0,81000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.473
Unit Price: 1,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.842
Unit Price: 1,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.756
Unit Price: 1,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.507
Unit Price: 1,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,99000 €
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX5014DTR2G

DigiKey Part Number
NLSX5014DTR2GOSTR-ND - Tape & Reel (TR)
NLSX5014DTR2GOSCT-ND - Cut Tape (CT)
NLSX5014DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLSX5014DTR2G
Description
IC XLTR VL BIDIR 14-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLSX5014DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.9 V ~ 4.5 V
Voltage - VCCB
0.9 V ~ 4.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-55°C ~ 125°C (TA)
Features
Auto-Direction Sensing, Power-Off Protection
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes