NLSX3018DTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 5.650
Unit Price: 0,96000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,05000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 349
Unit Price: 0,83000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 745
Unit Price: 2,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 708
Unit Price: 10,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,30039 €
Datasheet

Similar


Texas Instruments
In Stock: 3.178
Unit Price: 2,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 16.768
Unit Price: 1,79000 €
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX3018DTR2G

DigiKey Part Number
NLSX3018DTR2GOSTR-ND - Tape & Reel (TR)
NLSX3018DTR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NLSX3018DTR2G
Description
IC XLTR VL BIDIR 20-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLSX3018DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
0.9 V ~ 4.5 V
Voltage - VCCB
1.3 V ~ 4.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
110Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes