Direct
Similar

NLAS323US | |
|---|---|
DigiKey Part Number | NLAS323USOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLAS323US |
Description | IC SWITCH SPST-NO X 2 25OHM US8 |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 25Ohm US8 |
Datasheet | Datasheet |
EDA/CAD Models | NLAS323US Models |
Category | -3db Bandwidth 220MHz |
Manufacturer onsemi | Charge Injection 3pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 10pF, 10pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
On-State Resistance (Max) 25Ohm | Supplier Device Package US8 |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 9ns, 10ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLAS323USG | onsemi | 9.872 | NLAS323USGOSCT-ND | 0,61000 € | Direct |
| SN74LVC2G66QDCURQ1 | Texas Instruments | 995 | 296-29056-1-ND | 0,55000 € | Similar |





