
SN74LVC2G66QDCURQ1 | |
|---|---|
DigiKey Part Number | 296-29056-2-ND - Tape & Reel (TR) 296-29056-1-ND - Cut Tape (CT) 296-29056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G66QDCURQ1 |
Description | IC SWITCH SPST-NOX2 15OHM 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 15Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G66QDCURQ1 Models |
Category | -3db Bandwidth 300MHz |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 6pF |
Series | Current - Leakage (IS(off)) (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Crosstalk -58dB @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Switch Circuit SPST - NO | Grade Automotive |
Multiplexer/Demultiplexer Circuit 1:1 | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 15Ohm | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm (Max) | Supplier Device Package 8-VSSOP |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 5.9ns, 8.3ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLAS323USG | onsemi | 9.872 | NLAS323USGOSCT-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,35280 € | 8,82 € |
| 100 | 0,30830 € | 30,83 € |
| 250 | 0,28708 € | 71,77 € |
| 500 | 0,27428 € | 137,14 € |
| 1.000 | 0,26917 € | 269,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25068 € | 752,04 € |
| 6.000 | 0,24429 € | 1.465,74 € |
| 9.000 | 0,24109 € | 2.169,81 € |
| 15.000 | 0,23756 € | 3.563,40 € |
| 21.000 | 0,23549 € | 4.945,29 € |
| 30.000 | 0,23350 € | 7.005,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |



