NLAS2750MUTAG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 1.082
Unit Price: 0,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 974
Unit Price: 1,06000 €
Datasheet
2 Circuit IC Switch 2:1 1.3Ohm 10-UQFN (1.4x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAS2750MUTAG

DigiKey Part Number
NLAS2750MUTAGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLAS2750MUTAG
Description
IC SWITCH SPDT X 2 1.3OHM 10UQFN
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 1.3Ohm 10-UQFN (1.4x1.8)
Datasheet
 Datasheet
EDA/CAD Models
NLAS2750MUTAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
1.3Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
150ns, 130ns
-3db Bandwidth
44MHz
Charge Injection
60pC
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
250nA
Crosstalk
-60dB @ 300kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.4x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes