2 Circuit IC Switch 2:1 740mOhm 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A22362DRCR

DigiKey Part Number
296-23758-2-ND - Tape & Reel (TR)
296-23758-1-ND - Cut Tape (CT)
296-23758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A22362DRCR
Description
IC SWITCH SPDTX2 740MOHM 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 740mOhm 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TS5A22362DRCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
740mOhm
Channel-to-Channel Matching (ΔRon)
40mOhm
Voltage - Supply, Single (V+)
2.3V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
80ns, 70ns
-3db Bandwidth
18.3MHz
Charge Injection
10pC
Channel Capacitance (CS(off), CD(off))
70pF
Current - Leakage (IS(off)) (Max)
50nA
Crosstalk
-78dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,76700 €7,67 €
250,69400 €17,35 €
1000,61350 €61,35 €
2500,57512 €143,78 €
5000,55200 €276,00 €
1.0000,54117 €541,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,50945 €1.528,35 €
6.0000,49794 €2.987,64 €
9.0000,49218 €4.429,62 €
15.0000,48579 €7.286,85 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €