Similar
Similar
Similar

NLAS2066USG | |
|---|---|
DigiKey Part Number | NLAS2066USGOSTR-ND - Tape & Reel (TR) NLAS2066USGOSCT-ND - Cut Tape (CT) NLAS2066USGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLAS2066USG |
Description | IC SWITCH SPST-NO X 2 7OHM US8 |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 7Ohm US8 |
Datasheet | Datasheet |
EDA/CAD Models | NLAS2066USG Models |
Category | Switch Time (Ton, Toff) (Max) 3ns, 6ns |
Manufacturer onsemi | -3db Bandwidth 186MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 7.4pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 10pF, 10pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 7Ohm | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package US8 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G66DC,125 | Nexperia USA Inc. | 0 | 1727-5992-1-ND | 0,32000 € | Similar |
| 74LVC2G66DP,125 | Nexperia USA Inc. | 16.615 | 1727-5993-1-ND | 0,30000 € | Similar |
| SN74LVC2G66QDCURQ1 | Texas Instruments | 490 | 296-29056-1-ND | 0,56000 € | Similar |




