MFR Recommended
Direct
Direct
Similar

NLA9306USG | |
|---|---|
DigiKey Part Number | 488-NLA9306USGTR-ND - Tape & Reel (TR) 488-NLA9306USGCT-ND - Cut Tape (CT) 488-NLA9306USGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLA9306USG |
Description | IC XLTR VL BIDIR US8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel US8 |
Datasheet | Datasheet |
EDA/CAD Models | NLA9306USG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16080 € | 4,02 € |
| 100 | 0,13850 € | 13,85 € |
| 250 | 0,12768 € | 31,92 € |
| 500 | 0,12122 € | 60,61 € |
| 1.000 | 0,11587 € | 115,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10928 € | 327,84 € |
| 6.000 | 0,10605 € | 636,30 € |
| 9.000 | 0,10443 € | 939,87 € |
| 15.000 | 0,10264 € | 1.539,60 € |
| 21.000 | 0,10159 € | 2.133,39 € |
| 30.000 | 0,10059 € | 3.017,70 € |
| 75.000 | 0,09842 € | 7.381,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |











