Similar

NL27WZ17DBVT1G | |
|---|---|
DigiKey Part Number | NL27WZ17DBVT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL27WZ17DBVT1G |
Description | IC BUFFER NON-INVERT 5.5V SC-74 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-74 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03618 € | 108,54 € |
| Unit Price without VAT: | 0,03618 € |
|---|---|
| Unit Price with VAT: | 0,04305 € |


