
NL17SZ14DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-NL17SZ14DFT2G-QTR-ND - Tape & Reel (TR) 488-NL17SZ14DFT2G-QCT-ND - Cut Tape (CT) 488-NL17SZ14DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ14DFT2G-Q |
Description | SINGLE INVERTER WITH SCHMITT TRI |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.9V |
Series | Input Logic Level - High 1.4V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage - Supply 1.65V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,04200 € | 1,05 € |
| 100 | 0,03510 € | 3,51 € |
| 250 | 0,03184 € | 7,96 € |
| 500 | 0,02984 € | 14,92 € |
| 1.000 | 0,02820 € | 28,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02619 € | 78,57 € |
| 6.000 | 0,02521 € | 151,26 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |



