Similar
Similar
Similar
Similar



PESD3V3S4UF,115 | |
|---|---|
DigiKey Part Number | 1727-5791-2-ND - Tape & Reel (TR) 1727-5791-1-ND - Cut Tape (CT) 1727-5791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3S4UF,115 |
Description | TVS DIODE 3.3VWM 6XSON SOT886 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.32V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 110W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 110pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31300 € | 3,13 € |
| 50 | 0,22640 € | 11,32 € |
| 100 | 0,19850 € | 19,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10502 € | 525,10 € |
| 10.000 | 0,09600 € | 960,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |





