
TPD4S012DRYR | |
|---|---|
DigiKey Part Number | 296-24244-2-ND - Tape & Reel (TR) 296-24244-1-ND - Cut Tape (CT) 296-24244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4S012DRYR |
Description | TVS DIODE 5.5VWM 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPD4S012DRYR Models |
Category | Power - Peak Pulse 60W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 6-UFDFN |
Voltage - Reverse Standoff (Typ) 5.5V | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57400 € | 5,74 € |
| 100 | 0,37410 € | 37,41 € |
| 500 | 0,28826 € | 144,13 € |
| 1.000 | 0,26059 € | 260,59 € |
| 2.000 | 0,23730 € | 474,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21209 € | 1.060,45 € |
| 10.000 | 0,19651 € | 1.965,10 € |
| 15.000 | 0,18857 € | 2.828,55 € |
| 25.000 | 0,17965 € | 4.491,25 € |
| 35.000 | 0,17437 € | 6.102,95 € |
| 50.000 | 0,17027 € | 8.513,50 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |











