
NL17SZ125DFT2G | |
|---|---|
DigiKey Part Number | NL17SZ125DFT2GOSTR-ND - Tape & Reel (TR) NL17SZ125DFT2GOSCT-ND - Cut Tape (CT) NL17SZ125DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ125DFT2G |
Description | IC BUFF 1.65V SC-88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ125DFT2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ125M5X | onsemi | 1.712 | NC7SZ125M5XCT-ND | 30,75000 € | Similar |
| NC7SZ125P5X | onsemi | 43.449 | NC7SZ125P5XCT-ND | 30,75000 € | Similar |
| NL17SZ125DFT1G-Q | onsemi | 815 | 488-NL17SZ125DFT1G-QCT-ND | 30,75000 € | Parametric Equivalent |
| NL17SZ125DFT2G | onsemi | 252 | NL17SZ125DFT2GOSCT-ND | 30,75000 € | Parametric Equivalent |
| NL17SZ126DFT2G-Q | onsemi | 15.238 | 488-NL17SZ126DFT2G-QCT-ND | 30,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03880 € | 0,97 € |
| 100 | 0,03230 € | 3,23 € |
| 250 | 0,02928 € | 7,32 € |
| 500 | 0,02744 € | 13,72 € |
| 1.000 | 0,02592 € | 25,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02405 € | 72,15 € |
| 6.000 | 0,02313 € | 138,78 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |











