Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NL17SZ02DFT2 | |
|---|---|
DigiKey Part Number | NL17SZ02DFT2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL17SZ02DFT2 |
Description | IC GATE NOR 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ02DFT2 Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ02DFT2G | onsemi | 304 | NL17SZ02DFT2GOSCT-ND | 0,09000 € | Direct |
| NC7SZ02M5X | onsemi | 37.395 | NC7SZ02M5XCT-ND | 0,09000 € | Similar |
| NC7SZ02P5X | onsemi | 108 | NC7SZ02P5XCT-ND | 0,09000 € | Similar |
| 74LVC1G02GV,125 | Nexperia USA Inc. | 8.785 | 1727-4211-1-ND | 0,10000 € | Similar |
| 74LVC1G02GW,125 | Nexperia USA Inc. | 95.592 | 1727-6062-1-ND | 0,09000 € | Similar |









