
SN74LVC1G02DBVT | |
|---|---|
DigiKey Part Number | 296-32287-2-ND - Tape & Reel (TR) 296-32287-1-ND - Cut Tape (CT) 296-32287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G02DBVT |
Description | IC GATE NOR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G02DBVT Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G02GV-Q100H | Nexperia USA Inc. | 2.003 | 1727-74LVC1G02GV-Q100HCT-ND | 0,19000 € | Parametric Equivalent |
| 74LVC1G02W5-7 | Diodes Incorporated | 7.714 | 74LVC1G02W5-7DICT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55400 € | 5,54 € |
| 25 | 0,49960 € | 12,49 € |
| 100 | 0,43920 € | 43,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,41048 € | 102,62 € |
| 500 | 0,39314 € | 196,57 € |
| 750 | 0,38445 € | 288,34 € |
| 1.250 | 0,37482 € | 468,52 € |
| 1.750 | 0,36921 € | 646,12 € |
| 2.500 | 0,36379 € | 909,48 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |


