Similar

NJX1675PDR2G | |
|---|---|
DigiKey Part Number | NJX1675PDR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJX1675PDR2G |
Description | TRANS NPN/PNP 30V 3A 8-SOIC |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 30V 3A 100MHz, 120MHz 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NJX1675PDR2G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 1A, 2V |
Manufacturer onsemi | Power - Max 2W |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz, 120MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3A | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Collector Emitter Breakdown (Max) 30V | Supplier Device Package 8-SOIC |
Vce Saturation (Max) @ Ib, Ic 115mV @ 200mA, 2A / 170mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS40302PDR2G | onsemi | 13.183 | NSS40302PDR2GOSCT-ND | 1,64000 € | Similar |


