
NJVNJD2873T4G | |
|---|---|
DigiKey Part Number | 488-NJVNJD2873T4GTR-ND - Tape & Reel (TR) 488-NJVNJD2873T4GCT-ND - Cut Tape (CT) 488-NJVNJD2873T4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVNJD2873T4G |
Description | TRANS NPN 50V 2A DPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 65MHz 1.68 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V | |
Power - Max | 1.68 W | |
Frequency - Transition | 65MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,67800 € | 6,78 € |
| 100 | 0,44580 € | 44,58 € |
| 500 | 0,34602 € | 173,01 € |
| 1.000 | 0,31388 € | 313,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26328 € | 658,20 € |
| 5.000 | 0,24299 € | 1.214,95 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |




