


NJVMJK32CTWG | |
|---|---|
DigiKey Part Number | 488-NJVMJK32CTWGTR-ND - Tape & Reel (TR) 488-NJVMJK32CTWGCT-ND - Cut Tape (CT) 488-NJVMJK32CTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJK32CTWG |
Description | TRANS PNP 100V 3A LFPAK4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 2.7 W Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1A, 4V | |
Power - Max | 2.7 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1023, 4-LFPAK | |
Supplier Device Package | LFPAK4 (5x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,87000 € | 8,70 € |
| 100 | 0,58050 € | 58,05 € |
| 500 | 0,45642 € | 228,21 € |
| 1.000 | 0,41648 € | 416,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36578 € | 1.097,34 € |
| 6.000 | 0,34027 € | 2.041,62 € |
| 9.000 | 0,33090 € | 2.978,10 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

