Bipolar (BJT) Transistor NPN - Darlington 80 V 4 A 1.75 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJVMJD6039T4G

DigiKey Part Number
488-NJVMJD6039T4GTR-ND - Tape & Reel (TR)
488-NJVMJD6039T4GCT-ND - Cut Tape (CT)
488-NJVMJD6039T4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJVMJD6039T4G
Description
TRANS NPN DARL 80V 4A DPAK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 80 V 4 A 1.75 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NJVMJD6039T4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 8mA, 2A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
500 @ 2A, 4V
Power - Max
1.75 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7.252 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,29945 €748,62 €
5.0000,27698 €1.384,90 €
7.5000,26554 €1.991,55 €
12.5000,25495 €3.186,88 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €

Other Suppliers on DigiKey

7.252In Stock
Ships from Flip Electronics