N7812-1PV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N7812-1PV

DigiKey Part Number
1866-N7812-1PV-ND
Manufacturer
Manufacturer Product Number
N7812-1PV
Description
DC DC CONVERTER +/-12V 17W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 12V -12V 300mA, 1A 8V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
8V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
300mA, 1A
Power (Watts)
17 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
95.5%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.41" L x 0.30" W x 0.63" H (10.5mm x 7.5mm x 16.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, EAC, UKCA
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,57000 €2,57 €
52,48600 €12,43 €
102,40500 €24,05 €
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,05830 €