
NJVMJD210T4G | |
|---|---|
DigiKey Part Number | 488-NJVMJD210T4GTR-ND - Tape & Reel (TR) 488-NJVMJD210T4GCT-ND - Cut Tape (CT) 488-NJVMJD210T4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJD210T4G |
Description | TRANS PNP 25V 5A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 5 A 65MHz 1.4 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD210T4G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 45 @ 2A, 1V |
Mfr | Power - Max 1.4 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 65MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1.8V @ 1A, 5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHPT60406PYX | Nexperia USA Inc. | 1.339 | 1727-2260-1-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,74500 € | 7,45 € |
| 100 | 0,49290 € | 49,29 € |
| 500 | 0,38430 € | 192,15 € |
| 1.000 | 0,34932 € | 349,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29384 € | 734,60 € |
| 5.000 | 0,27176 € | 1.358,80 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

